LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AVC1T1004GU33Z product image
Images for reference only

Nexperia 74AVC1T1004GU33ZRoHS

Manufacturer
MPN
74AVC1T1004GU33Z
LCSC Part #
C546241
Packaging
X2QFN-10(1.3x1.6)
Customer #
Key Attributes
800mV~3.6V 4 X2QFN-10(1.3x1.6) Clock Buffers, Drivers RoHS
Datasheetpdf iconNexperia 74AVC1T1004GU33Z
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7486$ 0.75
200+$ 0.2902$ 58.04
500+$ 0.281$ 140.50
1,000+$ 0.2748$ 274.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerNexperia
PackagingX2QFN-10(1.3x1.6)
Operating Temperature-40℃~+125℃
Voltage - Supply800mV~3.6V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown
Number of Inputs-
Output Frequency(Max)-
Number of outputs4

Introduction

AI Translation

The 74AVC1T1004 is a translating 1-to-4 fan-out buffer suitable for use in clock distribution. It has dual supplies (VCC(A) and VCC(B)) for voltage translation. It also has a data input (A), four data outputs (Yn) and an output enable input (OE). VCC(A) and VCC(B) can be independently supplied at any voltage between 0.8 V and 3.6 V. It makes the device suitable for low voltage translation between any of the following voltages: 0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V. The levels of A and OE are referenced to VCC(A), outputs Yn are referenced to VCC(B). This supply configuration ensures that the fanned out signals can be used in level shifting. A HIGH on OE causes all outputs to be pulled LOW via pull-down resistors, a LOW on OE disconnects the pull-down resistors and enables all outputs. Schmitt trigger action at all inputs makes the circuit tolerant for slower input rise and fall time. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range:
    • VCC(A): 0.8 V to 3.6 V
    • VCC(B): 0.8 V to 3.6 V
  • Complies with JEDEC standards:
    • JESD8-12 (0.8 V to 1.3 V)
    • JESD8-11 (0.9 V to 1.65 V)
    • JESD8-7 (1.2 V to 1.95 V)
    • JESD8-5 (1.8 V to 2.7 V)
    • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
    • HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2 kV
    • CDM JESD22-C101 exceeds 1000 V
  • Maximum data rates:
    • 380 Mbit/s (≤1.8 V to 3.3 V translation)
    • 200 Mbit/s (≥1.1 V to 3.3 V translation)
    • 200 Mbit/s (≥1.1 V to 2.5 V translation)
    • 200 Mbit/s (≥1.1 V to 1.8 V translation)
    • 150 Mbit/s (≥1.1 V to 1.5 V translation)
    • 100 Mbit/s (≥1.1 V to 1.2 V translation)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C