APV PNR4012-100M
| Manufacturer | APVAsian Brands |
| MPN | PNR4012-100M |
| LCSC Part # | C54620145 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | 1.3A 10uH ±20% 335mΩ 1.55A Magnetic Shielded Inductor SMD,4x4mm Fixed Inductors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.3A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 335mΩ | |
| Current - Saturation(Isat) | 1.55A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.3A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 335mΩ | |
| Current - Saturation(Isat) | 1.55A | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 4,500
4,500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0764$ 0.0726 | $ 0.73 |
| 100+ | $ 0.0609$ 0.0579 | $ 5.79 |
| 300+ | $ 0.0531$ 0.0505 | $ 15.15 |
| 1,000+ | $ 0.0473$ 0.0450 | $ 45.00 |
| 4,500+ | $ 0.0426$ 0.0405 | $ 182.25 |
| 9,000+ | $ 0.0403$ 0.0383 | $ 344.70 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.3A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 335mΩ | |
| Current - Saturation(Isat) | 1.55A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.3A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 335mΩ | |
| Current - Saturation(Isat) | 1.55A | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ANR4030T100M | APV | SMD,4x4mm | 19,900 | $0.0398 $0.0418 | ||
| TNR4030S-100MTF | APV | SMD,4x4mm | 1,410 | $0.0488 $0.0513 | ||
| PNR4020-100M | APV | SMD,4x4mm | 2,440 | $0.0645 $0.0758 | ||
| ANR4018T100M | APV | SMD,4x4mm | 37,530 | $0.0439 $0.0462 | ||
| TNR4018S-100MTF | APV | SMD,4x4mm | 790 | $0.0549 $0.0577 | ||
| ANR4020T100M | APV | SMD,4x4mm | 2,150 | $0.0391 $0.0411 | ||
| TNR4020S-100MTF | APV | SMD,4x4mm | 180 | $0.0530 $0.0557 | ||
| ANR5020T100M | APV | SMD,5x5mm | 2,770 | $0.0556 $0.0585 | ||
| TNR5020S-100MTF | APV | SMD,5x5mm | 330 | $0.0663 $0.0697 | ||
| ANR6020T100M | APV | SMD,6x6mm | 0 | $0.0627 $0.066 |



