LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw D-DWR036PM-E000 product image
  • D-DWR036PM-E000 thumbnail 1
  • D-DWR036PM-E000 thumbnail 2
  • D-DWR036PM-E000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw D-DWR036PM-E000RoHS

Manufacturer
CkmtwAsian Brands
MPN
D-DWR036PM-E000
LCSC Part #
C54619893
Packaging
Through Hole
Customer #
Key Attributes
Through Hole D-Sub Connector Assemblies RoHS
Datasheetpdf iconCkmtw D-DWR036PM-E000
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.385$ 13.39
10+$ 12.7722$ 127.72
40+$ 11.7115$ 468.46
80+$ 10.7866$ 862.93
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies
ManufacturerCkmtw
PackagingThrough Hole

Features

AI Translation
  • Rated voltage: 500VAC max
  • Small pin rated current: 5A
  • Large pin rated current: 10A, 20A, 30A, 40A
  • Contact resistance: 30mΩ max
  • Insulation resistance: 3000MΩ min at 500V DC
  • Withstanding voltage: 1000V AC RMS for 1 minute
  • Temperature range: -55℃ ~ +105℃
  • Salt spray duration: 48H

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.