Ckmtw D-DWR036PF-E000
| Manufacturer | CkmtwAsian Brands |
| MPN | D-DWR036PF-E000 |
| LCSC Part # | C54619892 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole D-Sub Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Ckmtw |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated Voltage: 500V AC MAX.
- Small Pin Rated Current: 5A
- Large Pin Rated Current: 10A, 20A, 30A, 40A
- Contact Resistance: 30mΩ MAX.
- Insulation Resistance: 3000MΩ MIN. at 500V DC
- Withstanding Voltage: 1000V AC RMS for 1 Minute
- Temperature Range: -55℃ ~ +105℃
- Salt Spray Duration: 48H
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.5047 | $ 13.50 |
| 10+ | $ 12.887 | $ 128.87 |
| 40+ | $ 11.8166 | $ 472.66 |
| 80+ | $ 10.8836 | $ 870.69 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Ckmtw |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated Voltage: 500V AC MAX.
- Small Pin Rated Current: 5A
- Large Pin Rated Current: 10A, 20A, 30A, 40A
- Contact Resistance: 30mΩ MAX.
- Insulation Resistance: 3000MΩ MIN. at 500V DC
- Withstanding Voltage: 1000V AC RMS for 1 Minute
- Temperature Range: -55℃ ~ +105℃
- Salt Spray Duration: 48H
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



