LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FCC0603B223K500CTM product image
  • FCC0603B223K500CTM thumbnail 1
  • FCC0603B223K500CTM thumbnail 2
  • FCC0603B223K500CTM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FCC0603B223K500CTMRoHS

Manufacturer
FOJANAsian Brands
MPN
FCC0603B223K500CTM
LCSC Part #
C54619746
Packaging
0603
Customer #
Key Attributes
22nF X7R ±10% 50V 0603 Ceramic Capacitors RoHS
Datasheetpdf iconFOJAN FCC0603B223K500CTM
In-Stock: 3,350
3,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0112$ 0.56
500+$ 0.0091$ 4.55
1,500+$ 0.0079$ 11.85
4,000+$ 0.0072$ 28.80
24,000+$ 0.0066$ 158.40
48,000+$ 0.0063$ 302.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerFOJAN
Packaging0603
Capacitance22nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Introduction

AI Translation

COG (also known as NPO): Capacitors using this dielectric material are Class I capacitors, including standard and medium-to-high voltage COG products. These products offer stable electrical performance with virtually no variation due to temperature, voltage, or time. Suitable for low-loss, high-stability circuits such as filters, resonators, and timing circuits. X7R, X7S, X7T, X6R, X6S, X6T, X5R: Capacitors using this dielectric material are Class II capacitors, featuring high dielectric constant and greater capacitance than Class I capacitors, with relatively stable temperature characteristics. Suitable for circuits requiring wide capacitance range but less stringent stability requirements, such as DC blocking, coupling, bypass, and frequency discrimination circuits.

Applications

AI Translation

COG (or NP0) dielectric capacitors are suitable for filter, resonator, and timing circuits. X7R, X7S, X7T, X6R, X6S, X6T, X5R dielectric capacitors are suitable for DC blocking, coupling, bypass, and discriminator circuits.