LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AUP1Z04GN,132 product image
Images for reference only

Nexperia 74AUP1Z04GN,132RoHS

Manufacturer
MPN
74AUP1Z04GN,132
LCSC Part #
C546003
Packaging
XSON-6(1x1.5)
Customer #
Key Attributes
XSON-6(1x1.5) Specialty Logic RoHS
Datasheetpdf iconNexperia 74AUP1Z04GN,132
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0544$ 0.05
200+$ 0.0211$ 4.22
500+$ 0.0203$ 10.15
1,000+$ 0.02$ 20.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Specialty Logic
ManufacturerNexperia
PackagingXSON-6(1x1.5)

Introduction

AI Translation

The 74AUP1Z04 is a crystal driver with enable and internal resistors. When not in use, the EN input can be driven HIGH to put the device into a low-power disable mode, in which X1 is pulled HIGH via pull-up resistor R_PU, X2 is driven LOW, and Y is driven HIGH. Schmitt-trigger action on the EN input allows the circuit to tolerate slow input rise and fall times across the entire VCC range of 0.8V to 3.6V.

Features

AI Translation
  • Wide supply voltage range: 0.8V to 3.6V
  • CMOS low power consumption
  • High noise immunity
  • Overvoltage-tolerant inputs up to 3.6V
  • Low noise overshoot and undershoot less than 10% of VCC
  • IOFF circuit enables partial power-down mode operation at output Y
  • Latch-up performance exceeds 100mA per JESD78B Class II
  • JEDEC standard compliant:
    • JESD8-12 (0.8V to 1.3V)
    • JESD8-11 (0.9V to 1.65V)
    • JESD8-7 (1.65V to 1.95V)
    • JESD8-5 (2.3V to 2.7V)
    • JESD8C (2.7V to 3.6V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 5000V
    • CDM: ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000V
  • Multiple package options
  • Operating temperature range: -40°C to +85°C and -40°C to +125°C