MOLEX 190700044
| Manufacturer | |
| MPN | 190700044 |
| LCSC Part # | C5459346 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ring Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Type 19054 Insulated Crimp Long Barrel Ring Terminals for 22 - 14 AWG Wire Type 19055 Insulated Crimp Solder Long Barrel Ring Terminals for 22 - 14 AWG Wire Type 19070 Insulated Crimp Ring Terminals for 22 - 10 AWG Wire Type 19071 Insulated Crimp Solder Ring Terminals for 8 - 3/0 AWG Wire Type 19075 Insulated Crimp Star Ring Terminals for 22 - 14 AWG Wire Type 19080 Insulated Crimp Multiple Bolt Ring Terminals for 22 - 10 AWG Wire Type 19089 Insulated Crimp Long Barrel Rectangular Tongue Terminals for 22 - 14 AWG Wire Type 19090 Insulated Crimp Rectangular Tongue Terminals for 22 - 10 AWG Wire Type 19099 Insulated Crimp Snap Tongue Terminals for 22 - 10 AWG Wire Type 19119 Insulated Crimp Long Barrel Flanged Tongue Terminals for 22 - 14 AWG Wire Type 19120 Insulated Crimp Solder Long Barrel Flanged Tongue Terminals for 22 - 14 AWG Wire Type 19121 Insulated Crimp Flanged Tongue Terminals for 22 - 10 AWG Wire Type 19122 Insulated Crimp Solder Flanged Tongue Terminals for 22 - 10 AWG Wire Type 19130 Insulated Crimp Long Barrel Block Tongue Terminals for 22 - 14 AWG Wire Type 19131 Insulated Crimp Block Tongue Terminals for 22 - 10 AWG Wire Type 19142 Insulated Crimp Long Barrel Tongue Terminals for 22 - 14 AWG Wire Type 19143 Insulated Crimp Solder Long Barrel Tongue Terminals for 22 - 14 AWG Wire Type 19144 Insulated Crimp Tongue Terminals for 22 - 10 AWG Wire Type 19145 Insulated Crimp Solder Tongue Terminals for 22 - 10 AWG Wire Type 19171 Insulated Crimp Long Barrel Hook Terminals for 22 - 14 AWG Wire Type 19179 Insulated Crimp Hook Terminals for 22 - 10 AWG Wire Type 19204 Insulated Crimp 3-Way and 4-Way Ring Terminals for 22 - 10 AWG Wire
Dimensional characteristics are noted on the sales drawings. Materials: I. Base material is C11000 copper in various thicknesses. II. Plating is matte tin with a minimum thickness of 0.000100 inch (0.00254 mm). III. Insulation material is PVC in various colors.
Parts from 22 AWG to 1/0 AWG are UL Listed, Category ZMVV, File No. E32244. Parts from 22 AWG to 2 AWG are CSA Certified, File No. LR18689, Category 6223-02. All parts are RoHS compliant.
Parts from 22 to 1/0 AWG comply with UL Standard 486A and B. Parts from 22 to 2 AWG comply with CSA Standard C22.2 No. 65.
All parts conforming to this specification and bearing UL/CSA certification are rated at 600VAC. Current ratings are based on the wire AWG applied to the terminal as specified in UL 486 A and B, as shown below. Operating temperature is 105°C (221°F). All parts under this specification use PVC insulation material with a UL flammability rating of 94V-0. Parts shall be packaged to prevent damage during handling, shipping, and storage.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4688 | $ 0.47 |
| 10+ | $ 0.3728 | $ 3.73 |
| 30+ | $ 0.3304 | $ 9.91 |
| 100+ | $ 0.28 | $ 28.00 |
| 500+ | $ 0.2556 | $ 127.80 |
| 1,000+ | $ 0.2426 | $ 242.60 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Type 19054 Insulated Crimp Long Barrel Ring Terminals for 22 - 14 AWG Wire Type 19055 Insulated Crimp Solder Long Barrel Ring Terminals for 22 - 14 AWG Wire Type 19070 Insulated Crimp Ring Terminals for 22 - 10 AWG Wire Type 19071 Insulated Crimp Solder Ring Terminals for 8 - 3/0 AWG Wire Type 19075 Insulated Crimp Star Ring Terminals for 22 - 14 AWG Wire Type 19080 Insulated Crimp Multiple Bolt Ring Terminals for 22 - 10 AWG Wire Type 19089 Insulated Crimp Long Barrel Rectangular Tongue Terminals for 22 - 14 AWG Wire Type 19090 Insulated Crimp Rectangular Tongue Terminals for 22 - 10 AWG Wire Type 19099 Insulated Crimp Snap Tongue Terminals for 22 - 10 AWG Wire Type 19119 Insulated Crimp Long Barrel Flanged Tongue Terminals for 22 - 14 AWG Wire Type 19120 Insulated Crimp Solder Long Barrel Flanged Tongue Terminals for 22 - 14 AWG Wire Type 19121 Insulated Crimp Flanged Tongue Terminals for 22 - 10 AWG Wire Type 19122 Insulated Crimp Solder Flanged Tongue Terminals for 22 - 10 AWG Wire Type 19130 Insulated Crimp Long Barrel Block Tongue Terminals for 22 - 14 AWG Wire Type 19131 Insulated Crimp Block Tongue Terminals for 22 - 10 AWG Wire Type 19142 Insulated Crimp Long Barrel Tongue Terminals for 22 - 14 AWG Wire Type 19143 Insulated Crimp Solder Long Barrel Tongue Terminals for 22 - 14 AWG Wire Type 19144 Insulated Crimp Tongue Terminals for 22 - 10 AWG Wire Type 19145 Insulated Crimp Solder Tongue Terminals for 22 - 10 AWG Wire Type 19171 Insulated Crimp Long Barrel Hook Terminals for 22 - 14 AWG Wire Type 19179 Insulated Crimp Hook Terminals for 22 - 10 AWG Wire Type 19204 Insulated Crimp 3-Way and 4-Way Ring Terminals for 22 - 10 AWG Wire
Dimensional characteristics are noted on the sales drawings. Materials: I. Base material is C11000 copper in various thicknesses. II. Plating is matte tin with a minimum thickness of 0.000100 inch (0.00254 mm). III. Insulation material is PVC in various colors.
Parts from 22 AWG to 1/0 AWG are UL Listed, Category ZMVV, File No. E32244. Parts from 22 AWG to 2 AWG are CSA Certified, File No. LR18689, Category 6223-02. All parts are RoHS compliant.
Parts from 22 to 1/0 AWG comply with UL Standard 486A and B. Parts from 22 to 2 AWG comply with CSA Standard C22.2 No. 65.
All parts conforming to this specification and bearing UL/CSA certification are rated at 600VAC. Current ratings are based on the wire AWG applied to the terminal as specified in UL 486 A and B, as shown below. Operating temperature is 105°C (221°F). All parts under this specification use PVC insulation material with a UL flammability rating of 94V-0. Parts shall be packaged to prevent damage during handling, shipping, and storage.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

