HXY MOSFET AO4420A
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | AO4420A |
| LCSC Part # | C54582810 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 30V 10A 1.4V 2.2W 9mΩ@10V 1 N-channel N-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 2.2W | |
| RDS(on) | 9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 94pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 580pF | |
| Gate Charge(Qg) | 8nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.2W | |
| RDS(on) | 9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 94pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 580pF | |
| Gate Charge(Qg) | 8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AO4420A utilizes advanced trench technology to deliver excellent on-resistance (RDS(ON)), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Drain-source voltage (VDS) = 30V, drain current (ID) = 10A
- On-resistance (RDS(ON)) < 12mΩ at gate-source voltage (VGS) = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
- SOP-8 package
- N-channel MOSFET
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.305 | $ 1.53 |
| 50+ | $ 0.2443 | $ 12.22 |
| 150+ | $ 0.2182 | $ 32.73 |
| 500+ | $ 0.1858 | $ 92.90 |
| 3,000+ | $ 0.1533 | $ 459.90 |
| 6,000+ | $ 0.1446 | $ 867.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 2.2W | |
| RDS(on) | 9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 94pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 580pF | |
| Gate Charge(Qg) | 8nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.2W | |
| RDS(on) | 9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 94pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 580pF | |
| Gate Charge(Qg) | 8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AO4420A utilizes advanced trench technology to deliver excellent on-resistance (RDS(ON)), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Drain-source voltage (VDS) = 30V, drain current (ID) = 10A
- On-resistance (RDS(ON)) < 12mΩ at gate-source voltage (VGS) = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
- SOP-8 package
- N-channel MOSFET
C54582810 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



