HXY MOSFET IPP065N06LGAKSA1-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IPP065N06LGAKSA1-HXY |
| LCSC Part # | C54582759 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 60V 80A 2.8V 120W 5.8mΩ@10V 1 N-channel N-Channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 280.25pF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 120W | |
| RDS(on) | 5.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 228pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.629nF | |
| Gate Charge(Qg) | 80.85nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 280.25pF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 120W | |
| RDS(on) | 5.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 228pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.629nF | |
| Gate Charge(Qg) | 80.85nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
IPP065N06LGAKSA1 adopts advanced trench technology and design, delivering excellent on-resistance (RDS(ON)) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-Source Voltage (VDS) = 60V, Drain Current (ID) = 80A
- RDS(ON) < 7mΩ at VGS = 10V
Applications
AI Translation
- High-efficiency switch-mode power supplies
- Power factor correction
- Electronic lamp ballasts
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4289 | $ 0.43 |
| 10+ | $ 0.3428 | $ 3.43 |
| 50+ | $ 0.3071 | $ 15.36 |
| 100+ | $ 0.2616 | $ 26.16 |
| 500+ | $ 0.2161 | $ 108.05 |
| 1,000+ | $ 0.2031 | $ 203.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 280.25pF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 120W | |
| RDS(on) | 5.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 228pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.629nF | |
| Gate Charge(Qg) | 80.85nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 280.25pF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 120W | |
| RDS(on) | 5.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 228pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.629nF | |
| Gate Charge(Qg) | 80.85nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
IPP065N06LGAKSA1 adopts advanced trench technology and design, delivering excellent on-resistance (RDS(ON)) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-Source Voltage (VDS) = 60V, Drain Current (ID) = 80A
- RDS(ON) < 7mΩ at VGS = 10V
Applications
AI Translation
- High-efficiency switch-mode power supplies
- Power factor correction
- Electronic lamp ballasts
C54582759 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



