HXY MOSFET SUD50P04-08-GE3-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SUD50P04-08-GE3-HXY |
| LCSC Part # | C54582533 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | 40V 80A 1.6V 81W 6.4mΩ@10V 1 P-Channel P-Channel TO-252-2L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 80A | |
| Output Capacitance(Coss) | 430pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 81W | |
| RDS(on) | 6.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 385pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 5.295nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 80A | |
| Output Capacitance(Coss) | 430pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 81W | |
| RDS(on) | 6.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 385pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 5.295nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SUD50P04-08-GE3 utilizes advanced trench technology to deliver excellent on-resistance (RDS(ON)), low gate charge, and operation at gate voltages as low as 4.5V. The device is suitable for battery protection or other switching applications. Available in TO-252-2L package.
Features
AI Translation
- Drain-Source Voltage (VDS) = -40V, Drain Current (ID) = -80A
- On-Resistance (RDS(ON)) < 8.2mΩ at VGS = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
- P-channel MOSFET
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9543 | $ 0.95 |
| 10+ | $ 0.7745 | $ 7.75 |
| 30+ | $ 0.6837 | $ 20.51 |
| 100+ | $ 0.5946 | $ 59.46 |
| 500+ | $ 0.5412 | $ 270.60 |
| 1,000+ | $ 0.5136 | $ 513.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 80A | |
| Output Capacitance(Coss) | 430pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 81W | |
| RDS(on) | 6.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 385pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 5.295nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 80A | |
| Output Capacitance(Coss) | 430pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 81W | |
| RDS(on) | 6.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 385pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 5.295nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SUD50P04-08-GE3 utilizes advanced trench technology to deliver excellent on-resistance (RDS(ON)), low gate charge, and operation at gate voltages as low as 4.5V. The device is suitable for battery protection or other switching applications. Available in TO-252-2L package.
Features
AI Translation
- Drain-Source Voltage (VDS) = -40V, Drain Current (ID) = -80A
- On-Resistance (RDS(ON)) < 8.2mΩ at VGS = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
- P-channel MOSFET
C54582533 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



