HXY MOSFET IPD033N06NATMA1-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IPD033N06NATMA1-HXY |
| LCSC Part # | C54582488 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | 60V 130A 1.6V 140W 3mΩ@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.666nF | |
| Current - Continuous Drain(Id) | 130A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss@Vds) | 77.7pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.377nF | |
| Gate Charge(Qg) | 66.1nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.666nF | |
| Current - Continuous Drain(Id) | 130A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss@Vds) | 77.7pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.377nF | |
| Gate Charge(Qg) | 66.1nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
IPD033N06NATMA1 employs advanced SGT MOSFET technology to deliver low on-state resistance (RDS(ON)), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced ruggedness.
Features
AI Translation
- Drain-source voltage (VDS) = 60V, drain current (ID) = 130A
- On-resistance (RDS(ON)) < 3.5mΩ at gate-source voltage (VGS) = 10V
Applications
AI Translation
Consumer electronics power supplies, motor control, synchronous rectification, isolated DC synchronous rectification applications
In-Stock: 49
49 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7516 | $ 1.75 |
| 10+ | $ 1.5081 | $ 15.08 |
| 30+ | $ 1.3555 | $ 40.67 |
| 100+ | $ 1.1981 | $ 119.81 |
| 500+ | $ 1.1266 | $ 563.30 |
| 1,000+ | $ 1.0958 | $ 1095.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.666nF | |
| Current - Continuous Drain(Id) | 130A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss@Vds) | 77.7pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.377nF | |
| Gate Charge(Qg) | 66.1nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.666nF | |
| Current - Continuous Drain(Id) | 130A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss@Vds) | 77.7pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.377nF | |
| Gate Charge(Qg) | 66.1nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
IPD033N06NATMA1 employs advanced SGT MOSFET technology to deliver low on-state resistance (RDS(ON)), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced ruggedness.
Features
AI Translation
- Drain-source voltage (VDS) = 60V, drain current (ID) = 130A
- On-resistance (RDS(ON)) < 3.5mΩ at gate-source voltage (VGS) = 10V
Applications
AI Translation
Consumer electronics power supplies, motor control, synchronous rectification, isolated DC synchronous rectification applications
C54582488 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



