BXCONN DSIC-4P-TP
| Manufacturer | BXCONNAsian Brands |
| MPN | DSIC-4P-TP |
| LCSC Part # | C54582439 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | 4 Black 100mA SPST 3,000 Cycles Slide, Rocked SMD,P=2.54mm DIP Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 50V | |
| Number of Positions | 4 | |
| Color | Black | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 50V | |
| Number of Positions | 4 | |
| Color | Black | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -30℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Operating Force: 1000gf max
- Operating Temperature: -30°C to +85°C
- Storage Temperature: -40°C to +85°C
- Mechanical Life: 3000 cycle operations
- Soldering Resistance: 260±5°C for 3–5 seconds
- Solder Tails flash plated 1 microinch gold (min), contact area plated 3 microinch gold
- Non-Switching Rating: 100mA at 50V DC
- Switching Rating: 25mA at 24V DC
- Contact Resistance: 50mΩ max initial, 100mΩ max after life
- Insulation Resistance: 100MΩ min at 500V DC
- Dielectric Strength: 500V AC for 60 seconds
- Switching Capacitance: 5pF max at 1MHz
In-Stock: 61
61 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6432 | $ 0.64 |
| 10+ | $ 0.5217 | $ 5.22 |
| 30+ | $ 0.4602 | $ 13.81 |
| 100+ | $ 0.4002 | $ 40.02 |
| 500+ | $ 0.363 | $ 181.50 |
| 1,000+ | $ 0.3451 | $ 345.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 50V | |
| Number of Positions | 4 | |
| Color | Black | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 50V | |
| Number of Positions | 4 | |
| Color | Black | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -30℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Operating Force: 1000gf max
- Operating Temperature: -30°C to +85°C
- Storage Temperature: -40°C to +85°C
- Mechanical Life: 3000 cycle operations
- Soldering Resistance: 260±5°C for 3–5 seconds
- Solder Tails flash plated 1 microinch gold (min), contact area plated 3 microinch gold
- Non-Switching Rating: 100mA at 50V DC
- Switching Rating: 25mA at 24V DC
- Contact Resistance: 50mΩ max initial, 100mΩ max after life
- Insulation Resistance: 100MΩ min at 500V DC
- Dielectric Strength: 500V AC for 60 seconds
- Switching Capacitance: 5pF max at 1MHz
C54582439 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



