BXCONN SS12C02-S15
| Manufacturer | BXCONNAsian Brands |
| MPN | SS12C02-S15 |
| LCSC Part # | C54582434 |
| Packaging | SMD-7P,6.7x1.4mm |
| Customer # | |
| Key Attributes | 50mA Surface Mount, Right Angle SPDT 12V Black SMD-7P,6.7x1.4mm Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | BXCONN | |
| Packaging | SMD-7P,6.7x1.4mm | |
| Current Rating | 50mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 4.25mm | |
| Voltage Rating | 12V | |
| Length | 6.7mm | |
| Actuator Color | Black | |
| Width | 1.4mm | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | BXCONN | |
| Packaging | SMD-7P,6.7x1.4mm | |
| Current Rating | 50mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 4.25mm | |
| Voltage Rating | 12V | |
| Length | 6.7mm | |
| Actuator Color | Black | |
| Width | 1.4mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
In-Stock: 3,995
3,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1048 | $ 0.52 |
| 50+ | $ 0.0833 | $ 4.17 |
| 150+ | $ 0.0726 | $ 10.89 |
| 500+ | $ 0.0646 | $ 32.30 |
| 2,500+ | $ 0.0582 | $ 145.50 |
| 4,000+ | $ 0.055 | $ 220.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | BXCONN | |
| Packaging | SMD-7P,6.7x1.4mm | |
| Current Rating | 50mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 4.25mm | |
| Voltage Rating | 12V | |
| Length | 6.7mm | |
| Actuator Color | Black | |
| Width | 1.4mm | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | BXCONN | |
| Packaging | SMD-7P,6.7x1.4mm | |
| Current Rating | 50mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 4.25mm | |
| Voltage Rating | 12V | |
| Length | 6.7mm | |
| Actuator Color | Black | |
| Width | 1.4mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



