BXCONN TYPE-C-16P-WT
| Manufacturer | BXCONNAsian Brands |
| MPN | TYPE-C-16P-WT |
| LCSC Part # | C54582377 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Mechanical Performance:
- Insertion Force: 5 - 20N
- Extraction Force: 8 - 20N
- Durability: Minimum 10000 cycles
- Electrical Performance:
- Current: Max 5.0A
- Voltage: Max 20V
- Withstanding Voltage: 100V AC
- Contact Resistance: Initial max 40mΩ; max 50mΩ after 10000 cycles
- Environmental Performance:
- Operating Temperature Range: -30°C ~ +80°C
- Salt Spray Test: 48 hours
- Recommended PCB Layout General Tolerance: ±0.05
In-Stock: 985
985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2058 | $ 1.03 |
| 50+ | $ 0.1628 | $ 8.14 |
| 150+ | $ 0.1444 | $ 21.66 |
| 1,000+ | $ 0.1214 | $ 121.40 |
| 2,000+ | $ 0.1112 | $ 222.40 |
| 5,000+ | $ 0.105 | $ 525.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Mechanical Performance:
- Insertion Force: 5 - 20N
- Extraction Force: 8 - 20N
- Durability: Minimum 10000 cycles
- Electrical Performance:
- Current: Max 5.0A
- Voltage: Max 20V
- Withstanding Voltage: 100V AC
- Contact Resistance: Initial max 40mΩ; max 50mΩ after 10000 cycles
- Environmental Performance:
- Operating Temperature Range: -30°C ~ +80°C
- Salt Spray Test: 48 hours
- Recommended PCB Layout General Tolerance: ±0.05
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



