LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0015912280 product image
Images for reference only

MOLEX 0015912280

Manufacturer
MPN
0015912280
LCSC Part #
C5458169
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Pin Header 28 Position 2.54mm Pitch Dual Row Surface Mount
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2125$ 3.21
200+$ 1.282$ 256.40
500+$ 1.2396$ 619.80
810+$ 1.2183$ 986.82
Standard Packaging810/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingSMD,P=2.54mm
Pitch2.54mm
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Number of PINs28P
Contact MaterialCopper alloy
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.