DOWO AO3401PSA
| Manufacturer | DOWOAsian Brands |
| MPN | AO3401PSA |
| LCSC Part # | C5456621 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.1A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOWO | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 65mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 780pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOWO | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4.1A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 65mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 780pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent package for good heat dissipation
- High density cell design for ultra low RDS(on)
Applications
AI Translation
- Power switching application
- Hard switched and high frequency circuits
- Uninterruptible power supply
In-Stock: 5,040
5,040 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0462 | $ 0.46 |
| 100+ | $ 0.0366 | $ 3.66 |
| 300+ | $ 0.0317 | $ 9.51 |
| 3,000+ | $ 0.0281 | $ 84.30 |
| 6,000+ | $ 0.0252 | $ 151.20 |
| 9,000+ | $ 0.0237 | $ 213.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOWO | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 65mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 780pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOWO | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4.1A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 65mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 780pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent package for good heat dissipation
- High density cell design for ultra low RDS(on)
Applications
AI Translation
- Power switching application
- Hard switched and high frequency circuits
- Uninterruptible power supply
C5456621 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



