TECH PUBLIC TPGY321YU
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPGY321YU |
| LCSC Part # | C54561925 |
| Packaging | QFN-10L(1.4x1.8) |
| Customer # | |
| Key Attributes | QFN-10L(1.4x1.8) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-10L(1.4x1.8) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TECH PUBLIC |
| Type | Description | |
|---|---|---|
| Packaging | QFN-10L(1.4x1.8) |
Introduction
TPGY320YU/TPGY321YU is a high-performance DPDT multiplexer combining low-distortion audio and USB2.0 HS switching paths. This configuration enables audio and USB data to share a common connector port. The architecture allows audio signals to swing below ground, meaning analog audio through a USB-C connector is suitable for personal media players and portable peripherals.
With a maximum high-voltage range of 18V on the VBUS pin, the TPGY320YU/TPGY321YU can be configured for automatic USB communication by connecting directly to VBUS via VBUS. The TPGY320YU/TPGY321YU includes overvoltage protection on the D+/R and D−/L pins to protect the internal ports. Typical applications include switching in portable and consumer devices such as mobile phones, tablets, laptops, and portable media players.
The TPGY320YU/TPGY321YU is available in a QFN1418 package. Standard products are lead-free and halogen-free.
Features
- Single supply range: 2.5V ~ 4.5V
- VBUS pin voltage: 18V
- D+/R and D-/L pin overvoltage protection threshold: 4.75V
- Audio path on-resistance: 2.5Ω
- THD+N at 32Ω load and 0.7Vrms: -105dB
- SNR: 115dBA
- USB path -3dB bandwidth: 1000MHz
- USB path on-resistance: 6.5Ω
- Audio swing range (Rl = 1KΩ): 2.5Vrms
Applications
USB Type-C Audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.715 | $ 0.72 |
| 10+ | $ 0.579 | $ 5.79 |
| 30+ | $ 0.5119 | $ 15.36 |
| 100+ | $ 0.4463 | $ 44.63 |
| 500+ | $ 0.4063 | $ 203.15 |
| 1,000+ | $ 0.3855 | $ 385.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-10L(1.4x1.8) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TECH PUBLIC |
| Type | Description | |
|---|---|---|
| Packaging | QFN-10L(1.4x1.8) |
Introduction
TPGY320YU/TPGY321YU is a high-performance DPDT multiplexer combining low-distortion audio and USB2.0 HS switching paths. This configuration enables audio and USB data to share a common connector port. The architecture allows audio signals to swing below ground, meaning analog audio through a USB-C connector is suitable for personal media players and portable peripherals.
With a maximum high-voltage range of 18V on the VBUS pin, the TPGY320YU/TPGY321YU can be configured for automatic USB communication by connecting directly to VBUS via VBUS. The TPGY320YU/TPGY321YU includes overvoltage protection on the D+/R and D−/L pins to protect the internal ports. Typical applications include switching in portable and consumer devices such as mobile phones, tablets, laptops, and portable media players.
The TPGY320YU/TPGY321YU is available in a QFN1418 package. Standard products are lead-free and halogen-free.
Features
- Single supply range: 2.5V ~ 4.5V
- VBUS pin voltage: 18V
- D+/R and D-/L pin overvoltage protection threshold: 4.75V
- Audio path on-resistance: 2.5Ω
- THD+N at 32Ω load and 0.7Vrms: -105dB
- SNR: 115dBA
- USB path -3dB bandwidth: 1000MHz
- USB path on-resistance: 6.5Ω
- Audio swing range (Rl = 1KΩ): 2.5Vrms
Applications
USB Type-C Audio
C54561925 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

