TECH PUBLIC TPGY218YU
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPGY218YU |
| LCSC Part # | C54561923 |
| Packaging | QFN-10L(1.4x1.8) |
| Customer # | |
| Key Attributes | QFN-10L(1.4x1.8) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-10L(1.4x1.8) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TECH PUBLIC |
| Type | Description | |
|---|---|---|
| Packaging | QFN-10L(1.4x1.8) |
Introduction
TPGY218YU is a high-performance single-pole single-throw (SPST) multiplexer with an integrated low-distortion audio switch path. The architecture allows audio signals to swing below ground. TPGY218YU incorporates overvoltage protection on the Ro and Lo pins to protect internal ports. Typical applications include switching in portable and consumer devices such as mobile phones, tablets, laptops, portable media players, and more. TPGY218YU is available in a QFN1418 package. Standard products are lead-free and halogen-free.
Features
- Single supply range: 2.5V ~ 4.5V
- Mute pin voltage: 18V
- Ro and Lo pin overvoltage protection threshold: 4.75V
- Audio path on-resistance: 2.5Ω
- THD+N at 32Ω load and 0.7Vrms: -105dB
- SNR: 115dBA
- Audio swing range (Rl = 1KΩ): 2.5Vrms
Applications
High-Fidelity Audio Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.715 | $ 0.72 |
| 10+ | $ 0.579 | $ 5.79 |
| 30+ | $ 0.5119 | $ 15.36 |
| 100+ | $ 0.4463 | $ 44.63 |
| 500+ | $ 0.4063 | $ 203.15 |
| 1,000+ | $ 0.3855 | $ 385.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-10L(1.4x1.8) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TECH PUBLIC |
| Type | Description | |
|---|---|---|
| Packaging | QFN-10L(1.4x1.8) |
Introduction
TPGY218YU is a high-performance single-pole single-throw (SPST) multiplexer with an integrated low-distortion audio switch path. The architecture allows audio signals to swing below ground. TPGY218YU incorporates overvoltage protection on the Ro and Lo pins to protect internal ports. Typical applications include switching in portable and consumer devices such as mobile phones, tablets, laptops, portable media players, and more. TPGY218YU is available in a QFN1418 package. Standard products are lead-free and halogen-free.
Features
- Single supply range: 2.5V ~ 4.5V
- Mute pin voltage: 18V
- Ro and Lo pin overvoltage protection threshold: 4.75V
- Audio path on-resistance: 2.5Ω
- THD+N at 32Ω load and 0.7Vrms: -105dB
- SNR: 115dBA
- Audio swing range (Rl = 1KΩ): 2.5Vrms
Applications
High-Fidelity Audio Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

