LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
GUOCONN 0.5*24P*30*B*3/3*5/5 product image
  • 0.5*24P*30*B*3/3*5/5 thumbnail 1
  • 0.5*24P*30*B*3/3*5/5 thumbnail 2
  • 0.5*24P*30*B*3/3*5/5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOCONN 0.5*24P*30*B*3/3*5/5RoHS

Manufacturer
GUOCONNAsian Brands
MPN
0.5*24P*30*B*3/3*5/5
LCSC Part #
C54560903
Packaging
P=0.5mm
Customer #
Key Attributes
0.3mm 24P 0.5mm Reverse 3cm P=0.5mm Flat Flex Cables (FFC, FPC) RoHS
Datasheetpdf iconGUOCONN 0.5*24P*30*B*3/3*5/5
In-Stock: 995
995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0861$ 0.0818$ 0.41
50+$ 0.0685$ 0.0651$ 3.26
200+$ 0.0597$ 0.0568$ 11.36
500+$ 0.0531$ 0.0505$ 25.25
2,500+$ 0.0478$ 0.0455$ 113.75
5,000+$ 0.0452$ 0.0430$ 215.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCables, Wires/Flat Flex Cables (FFC, FPC)
ManufacturerGUOCONN
PackagingP=0.5mm
Insert Thickness0.3mm
Number of Pins24P
Pitch0.5mm
Contact LocationReverse
Total Length3cm

Features

AI Translation
  • Storage conditions: temperature 15~25℃, humidity 30~50%RH
  • Shelf life: gold plating 12 months, tin plating 6 months
  • Product complies with RoHS 2.0 standards