UMW AO3403A
| Manufacturer | UMWAsian Brands |
| MPN | AO3403A |
| LCSC Part # | C545577 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 2.6A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 37pF | |
| Current - Continuous Drain(Id) | 2.6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 88mΩ@10V;103mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 260pF | |
| Gate Charge(Qg) | 5.9nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 37pF | |
| Current - Continuous Drain(Id) | 2.6A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 88mΩ@10V;103mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 260pF | |
| Gate Charge(Qg) | 5.9nC@10V |
Report an ErrorShow similar products (0) >
In-Stock: 15,300
15,300 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0417 | $ 0.83 |
| 200+ | $ 0.0325 | $ 6.50 |
| 600+ | $ 0.0273 | $ 16.38 |
| 3,000+ | $ 0.0228 | $ 68.40 |
| 9,000+ | $ 0.0201 | $ 180.90 |
| 21,000+ | $ 0.0187 | $ 392.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 37pF | |
| Current - Continuous Drain(Id) | 2.6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 88mΩ@10V;103mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 260pF | |
| Gate Charge(Qg) | 5.9nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 37pF | |
| Current - Continuous Drain(Id) | 2.6A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 88mΩ@10V;103mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 260pF | |
| Gate Charge(Qg) | 5.9nC@10V |
Report an ErrorShow similar products (0) >
C545577 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
