Chipanalog CA-DV8008N
| Manufacturer | ChipanalogAsian Brands |
| MPN | CA-DV8008N |
| LCSC Part # | C54557228 |
| Packaging | SOIC-16N |
| Customer # | |
| Key Attributes | SOIC-16N Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16N | |
| Features | Input under-voltage protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Chipanalog |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-16N | |
| Features | Input under-voltage protection |
Introduction
CA-DV8008 is an I2C-controlled 8-channel low-side driver that enables serial-to-parallel control, significantly reducing the controller's GPIO resource usage and lowering system cost. Each channel supports 500mA sink current capability with output port voltage rating up to 50V. Built-in clamp diodes handle inductive loads, making it suitable for driving stepper motors, DC motors, relays, and solenoids. Supports 400kHz fast I2C bus with 3 address-configurable pins (A2~A0), allowing up to 8 CA-DV8008 devices on the same bus. SCL and SDA pins use CMOS logic levels; the logic-side supply VCC supports a voltage range of 3V~5.5V, allowing direct connection and shared power supply with 3.3V/5V controllers. The device is available in SOIC16-NB and TSSOP16 package options, supporting an operating temperature range of -40°C ~ 125°C.
Features
- 8-channel low-side output
- 500mA sink current capability per channel (25°C, single channel on)
- 250mA sink current capability per channel (25°C, all 8 channels on, SOIC16-NB package)
- Output port voltage up to 50V
- Built-in clamp diodes for inductive load protection
- I2C input control, supporting clock rates up to 400kHz
- SCL/SDA pins with CMOS logic levels
- 3 configurable address pins, up to 8 CA-DV8008 devices on the same bus
- VCC supply voltage range: 3V~5.5V
- Ambient operating temperature range: -40°C ~ 125°C
- Available in SOIC16-NB and TSSOP16 package options
Applications
- Stepper motor drive
- DC brushed motor drive
- Relay drive
- LED drive
- Line driver
- Logic buffer
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3178 | $ 1.59 |
| 50+ | $ 0.2444 | $ 12.22 |
| 150+ | $ 0.2129 | $ 31.94 |
| 500+ | $ 0.1737 | $ 86.85 |
| 2,500+ | $ 0.1562 | $ 390.50 |
| 5,000+ | $ 0.1457 | $ 728.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16N | |
| Features | Input under-voltage protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Chipanalog |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-16N | |
| Features | Input under-voltage protection |
Introduction
CA-DV8008 is an I2C-controlled 8-channel low-side driver that enables serial-to-parallel control, significantly reducing the controller's GPIO resource usage and lowering system cost. Each channel supports 500mA sink current capability with output port voltage rating up to 50V. Built-in clamp diodes handle inductive loads, making it suitable for driving stepper motors, DC motors, relays, and solenoids. Supports 400kHz fast I2C bus with 3 address-configurable pins (A2~A0), allowing up to 8 CA-DV8008 devices on the same bus. SCL and SDA pins use CMOS logic levels; the logic-side supply VCC supports a voltage range of 3V~5.5V, allowing direct connection and shared power supply with 3.3V/5V controllers. The device is available in SOIC16-NB and TSSOP16 package options, supporting an operating temperature range of -40°C ~ 125°C.
Features
- 8-channel low-side output
- 500mA sink current capability per channel (25°C, single channel on)
- 250mA sink current capability per channel (25°C, all 8 channels on, SOIC16-NB package)
- Output port voltage up to 50V
- Built-in clamp diodes for inductive load protection
- I2C input control, supporting clock rates up to 400kHz
- SCL/SDA pins with CMOS logic levels
- 3 configurable address pins, up to 8 CA-DV8008 devices on the same bus
- VCC supply voltage range: 3V~5.5V
- Ambient operating temperature range: -40°C ~ 125°C
- Available in SOIC16-NB and TSSOP16 package options
Applications
- Stepper motor drive
- DC brushed motor drive
- Relay drive
- LED drive
- Line driver
- Logic buffer
C54557228 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



