LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC5083WV-4P product image
  • HDGC5083WV-4P thumbnail 1
  • HDGC5083WV-4P thumbnail 2
  • HDGC5083WV-4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC5083WV-4PRoHS

Manufacturer
HDGCAsian Brands
MPN
HDGC5083WV-4P
LCSC Part #
C54557112
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
5.08mm 10A Large 4-pin 250V Through Hole 4P -25℃~+85℃ 4 1 1x4P Through Hole,P=5.08mm Headers, Male Pins RoHS
Datasheetpdf iconHDGC HDGC5083WV-4P
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1759$ 0.88
50+$ 0.1392$ 6.96
150+$ 0.1234$ 18.51
1,000+$ 0.1038$ 103.80
2,000+$ 0.095$ 190.00
5,000+$ 0.0898$ 449.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingThrough Hole,P=5.08mm
Pitch5.08mm
Current Rating10A
Flame Retardant RatingUL94V-2
Reference SeriesLarge 4-pin
Voltage Rating (Max)250V
Mounting TypeThrough Hole
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row4
Number of Rows1
Pin Structure1x4P

Features

AI Translation
  • Material: Nylon 66, UL94V-2
  • Pitch: 5.8mm (0.049")
  • Operating Temperature Range: -25°C ~ +85°C
  • Rated Current: 10A (AC/DC)
  • Rated Voltage: 250V (AC/DC)
  • Withstanding Voltage: 1500V AC/min
  • Contact Resistance: 10Ω max
  • Insulation Resistance: 100MΩ min
  • Compatible with ZL

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.