LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
Harvatek HV-47B1004C product image
  • HV-47B1004C thumbnail 1
  • HV-47B1004C thumbnail 2
  • HV-47B1004C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Harvatek HV-47B1004CRoHS

Manufacturer
HarvatekAsian Brands
MPN
HV-47B1004C
LCSC Part #
C54556787
Packaging
Through Hole,L=3.3mm
Customer #
Key Attributes
465nm 100mcd~200mcd 50° 3V 3.3mm round LED 470nm Through Hole,L=3.3mm LED Indication - Discrete RoHS
Datasheetpdf iconHarvatek HV-47B1004C
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0517$ 0.0414$ 0.41
100+$ 0.0412$ 0.0330$ 3.30
300+$ 0.036$ 0.0288$ 8.64
1,000+$ 0.0321$ 0.0257$ 25.70
5,000+$ 0.029$ 0.0232$ 116.00
10,000+$ 0.0274$ 0.0220$ 220.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerHarvatek
PackagingThrough Hole,L=3.3mm
Lens ColorWater Clear
Peak Wavelength465nm
Luminous Intensity100mcd~200mcd
Viewing Angle50°
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)3V
Lamp Holder Type3.3mm round LED
Diode ConfigurationDiscrete Diode
Wavelength470nm

Features

AI Translation
  • Color stable
  • Popular 3.3mm through-hole package, lens height 3.1mm
  • Water-clear lens