Hong Cheng HC-BTB-0.8-2x5P-GH10-W
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-BTB-0.8-2x5P-GH10-W |
| LCSC Part # | C54556706 |
| Packaging | SMD,P=0.8mm |
| Customer # | |
| Key Attributes | -25℃~+85℃ 2 0.8mm Surface Mount,Vertical 10P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board) |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 60V | |
| Operating Temperature | -25℃~+85℃ | |
| Supplementary Features | With column | |
| System Fit Height | 1mm | |
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 10P | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 60V | |
| Operating Temperature | -25℃~+85℃ | |
| Supplementary Features | With column | |
| System Fit Height | 1mm |
| Type | Description | |
|---|---|---|
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 10P | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Operating Temperature: -25°C ~ +85°C
- Rated Current: 0.5A max
- Contact Resistance: 60mΩ max
- Insulation Resistance: 800MΩ min
- Withstanding Voltage: 500V AC/1 minute
In-Stock: 780
780 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2251$ 0.2139 | $ 1.07 |
| 50+ | $ 0.1781$ 0.1692 | $ 8.46 |
| 150+ | $ 0.1579$ 0.1501 | $ 22.52 |
| 1,000+ | $ 0.1328$ 0.1262 | $ 126.20 |
| 2,000+ | $ 0.1216$ 0.1156 | $ 231.20 |
| 5,000+ | $ 0.1149$ 0.1092 | $ 546.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 60V | |
| Operating Temperature | -25℃~+85℃ | |
| Supplementary Features | With column | |
| System Fit Height | 1mm | |
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 10P | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 60V | |
| Operating Temperature | -25℃~+85℃ | |
| Supplementary Features | With column | |
| System Fit Height | 1mm |
| Type | Description | |
|---|---|---|
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 10P | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Operating Temperature: -25°C ~ +85°C
- Rated Current: 0.5A max
- Contact Resistance: 60mΩ max
- Insulation Resistance: 800MΩ min
- Withstanding Voltage: 500V AC/1 minute
C54556706 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



