Dailywell 8BS8MZQES
| Manufacturer | |
| MPN | 8BS8MZQES |
| LCSC Part # | C545493 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Non-Latching SPST Round Plunger SMD Pushbutton Switches RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Dailywell | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Self Lock / No Lock | Non-Latching | |
| Termination Style | SMD(SMT) Tab | |
| Circuit | SPST | |
| Actuator Style | Round Plunger |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Dailywell | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Self Lock / No Lock | Non-Latching | |
| Termination Style | SMD(SMT) Tab | |
| Circuit | SPST | |
| Actuator Style | Round Plunger |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5403 | $ 2.54 |
| 10+ | $ 2.1681 | $ 21.68 |
| 30+ | $ 1.9362 | $ 58.09 |
| 100+ | $ 1.6979 | $ 169.79 |
| 500+ | $ 1.5901 | $ 795.05 |
| 1,000+ | $ 1.5444 | $ 1544.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Dailywell | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Self Lock / No Lock | Non-Latching | |
| Termination Style | SMD(SMT) Tab | |
| Circuit | SPST | |
| Actuator Style | Round Plunger |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Dailywell | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Self Lock / No Lock | Non-Latching | |
| Termination Style | SMD(SMT) Tab | |
| Circuit | SPST | |
| Actuator Style | Round Plunger |
Report an ErrorShow similar products (0) >
C545493 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 8BS9MTQES | Dailywell | SMD | 61 | $ 2.9556 |



