XIN FEI HONG FH3050GS6
| Manufacturer | XIN FEI HONGAsian Brands |
| MPN | FH3050GS6 |
| LCSC Part # | C5453918 |
| Packaging | PDFN3.3x3.3-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 50A PDFN3.3x3.3-8L |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XIN FEI HONG | |
| Packaging | PDFN3.3x3.3-8L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 20.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| RDS(on) | 5.8mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 731pF | |
| Gate Charge(Qg) | 14nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XIN FEI HONG | |
| Packaging | PDFN3.3x3.3-8L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 20.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| RDS(on) | 5.8mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 731pF | |
| Gate Charge(Qg) | 14nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
FH3050GS6 employs advanced shield gate trench technology and design to achieve excellent RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Surface mount package
- Low thermal resistance
Applications
AI Translation
- Motor drivers
- DC-DC converters
In-Stock: 4,960
4,960 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1997 | $ 1.00 |
| 50+ | $ 0.167 | $ 8.35 |
| 150+ | $ 0.1529 | $ 22.94 |
| 500+ | $ 0.1354 | $ 67.70 |
| 2,500+ | $ 0.1244 | $ 311.00 |
| 5,000+ | $ 0.1197 | $ 598.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XIN FEI HONG | |
| Packaging | PDFN3.3x3.3-8L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 20.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| RDS(on) | 5.8mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 731pF | |
| Gate Charge(Qg) | 14nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XIN FEI HONG | |
| Packaging | PDFN3.3x3.3-8L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 20.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| RDS(on) | 5.8mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 731pF | |
| Gate Charge(Qg) | 14nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
FH3050GS6 employs advanced shield gate trench technology and design to achieve excellent RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Surface mount package
- Low thermal resistance
Applications
AI Translation
- Motor drivers
- DC-DC converters
C5453918 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

