Coilank AHWC2012JR25D
| Manufacturer | CoilankAsian Brands |
| MPN | AHWC2012JR25D |
| LCSC Part # | C54534696 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 350mA 250nH ±5% 1.2Ω Wire-wound chip inductor 0805 Fixed Inductors |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 350mA | |
| Inductance | 250nH | |
| Frequency - Self Resonant | 750MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.2Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 45@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 350mA | |
| Inductance | 250nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 750MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.2Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 45@250MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant.
- Suitable for high-frequency applications up to GHz range with stable inductance at high frequencies.
- High self-resonant frequency for high Q value.
- Resin-coated surface for excellent mountability.
- Low DCR design for low-loss, high-output, and low-power applications.
- Halogen-free.
Applications
AI Translation
- High-frequency applications including mobile phones and portable telephones, such as PA, ANT, VCO, SAW, etc.
- Mobile phones of types such as GSM, CDMA, PDC, etc.
- Automotive applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1414 | $ 0.14 |
| 200+ | $ 0.0565 | $ 11.30 |
| 500+ | $ 0.0546 | $ 27.30 |
| 1,000+ | $ 0.0537 | $ 53.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 350mA | |
| Inductance | 250nH | |
| Frequency - Self Resonant | 750MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.2Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 45@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 350mA | |
| Inductance | 250nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 750MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.2Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 45@250MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant.
- Suitable for high-frequency applications up to GHz range with stable inductance at high frequencies.
- High self-resonant frequency for high Q value.
- Resin-coated surface for excellent mountability.
- Low DCR design for low-loss, high-output, and low-power applications.
- Halogen-free.
Applications
AI Translation
- High-frequency applications including mobile phones and portable telephones, such as PA, ANT, VCO, SAW, etc.
- Mobile phones of types such as GSM, CDMA, PDC, etc.
- Automotive applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HWC2012JR25D | Coilank | 0805 | 0 | $ 0.0805 |

