Coilank HWC2012J3N9D
| Manufacturer | CoilankAsian Brands |
| MPN | HWC2012J3N9D |
| LCSC Part # | C54534323 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 150mA 3.9nH ±5% 110mΩ Wire-wound chip inductor 0805 Fixed Inductors |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 150mA | |
| Inductance | 3.9nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 7.9GHz | |
| DC Resistance(DCR) | 110mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@1000MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 150mA | |
| Inductance | 3.9nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 7.9GHz | |
| DC Resistance(DCR) | 110mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@1000MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Miniaturized winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
- RoHS compliant.
- Halogen-free.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic equipment.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0805 | $ 0.08 |
| 200+ | $ 0.0322 | $ 6.44 |
| 500+ | $ 0.0311 | $ 15.55 |
| 1,000+ | $ 0.0305 | $ 30.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 150mA | |
| Inductance | 3.9nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 7.9GHz | |
| DC Resistance(DCR) | 110mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@1000MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 150mA | |
| Inductance | 3.9nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 7.9GHz | |
| DC Resistance(DCR) | 110mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@1000MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Miniaturized winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
- RoHS compliant.
- Halogen-free.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic equipment.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AHWC2012J3N9D | Coilank | 0805 | 0 | $ 0.1414 | ||
| HWC2520J3N9D | Coilank | 0805 | 0 | $ 0.0927 |

