ElecSuper SESD0402X1BN-0010-098(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | SESD0402X1BN-0010-098(ES) |
| LCSC Part # | C54533316 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | DFN1006-2L TVS Diodes |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper |
| Type | Description | |
|---|---|---|
| Packaging | DFN1006-2L |
Introduction
SESD0402X1BN-0010-098(ES) is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Excellent clamping capability, low leakage, and fast response time provide best-in-class protection for board-level designs exposed to electrostatic discharge. Its small form factor and bidirectional design make it ideal for mobile phones, MP3 players, and portable applications requiring audio line protection.
Features
- IEC 61000-4-2 Level 4 ESD Protection
- ±23kV Contact Discharge
- ±23kV Air Discharge
- 80W Peak Pulse Power (8/20μs)
- Low Clamping Voltage
- Working Voltage: 7V
- Low Leakage Current
- RoHS Compliant
- Protects One Bidirectional Line
- Junction Capacitance: 0.10pF Typical
Applications
- Mobile Phones & Accessories
- Portable Digital Assistants
- Laptops & Handheld Devices
- Digital Cameras
- MP3 Players
- Peripheral Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0379 | $ 0.76 |
| 200+ | $ 0.0301 | $ 6.02 |
| 600+ | $ 0.0261 | $ 15.66 |
| 2,000+ | $ 0.0232 | $ 46.40 |
| 10,000+ | $ 0.0208 | $ 208.00 |
| 20,000+ | $ 0.0196 | $ 392.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper |
| Type | Description | |
|---|---|---|
| Packaging | DFN1006-2L |
Introduction
SESD0402X1BN-0010-098(ES) is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Excellent clamping capability, low leakage, and fast response time provide best-in-class protection for board-level designs exposed to electrostatic discharge. Its small form factor and bidirectional design make it ideal for mobile phones, MP3 players, and portable applications requiring audio line protection.
Features
- IEC 61000-4-2 Level 4 ESD Protection
- ±23kV Contact Discharge
- ±23kV Air Discharge
- 80W Peak Pulse Power (8/20μs)
- Low Clamping Voltage
- Working Voltage: 7V
- Low Leakage Current
- RoHS Compliant
- Protects One Bidirectional Line
- Junction Capacitance: 0.10pF Typical
Applications
- Mobile Phones & Accessories
- Portable Digital Assistants
- Laptops & Handheld Devices
- Digital Cameras
- MP3 Players
- Peripheral Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



