LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC1210J0154 product image
  • 1RC1210J0154 thumbnail 1
  • 1RC1210J0154 thumbnail 2
  • 1RC1210J0154 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAE 1RC1210J0154

Manufacturer
SAEAsian Brands
MPN
1RC1210J0154
LCSC Part #
C54533126
Packaging
1210
Customer #
Key Attributes
500mW 150kΩ 200V Thick Film Resistor ±100ppm/℃ ±5% 1210 Chip Resistor - Surface Mount
Datasheetpdf iconSAE 1RC1210J0154
In-Stock: 4,350
4,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0101$ 0.51
500+$ 0.008$ 4.00
1,500+$ 0.0069$ 10.35
5,000+$ 0.0062$ 31.00
25,000+$ 0.0056$ 140.00
50,000+$ 0.0052$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging1210
Power(Watts)500mW
Resistance150kΩ
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering