LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC1206F2808 product image
  • 1RC1206F2808 thumbnail 1
  • 1RC1206F2808 thumbnail 2
  • 1RC1206F2808 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAE 1RC1206F2808RoHS

Manufacturer
SAEAsian Brands
MPN
1RC1206F2808
LCSC Part #
C54533101
Packaging
1206
Customer #
Key Attributes
250mW 2.8Ω 200V Thick Film Resistor ±1% ±400ppm/℃ 1206 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconSAE 1RC1206F2808
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0081$ 0.81
1,000+$ 0.0064$ 6.40
5,000+$ 0.0055$ 27.50
10,000+$ 0.0049$ 49.00
50,000+$ 0.0044$ 220.00
100,000+$ 0.0042$ 420.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging1206
Power(Watts)250mW
Resistance2.8Ω
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±400ppm/℃

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering