LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC0805F3403 product image
  • 1RC0805F3403 thumbnail 1
  • 1RC0805F3403 thumbnail 2
  • 1RC0805F3403 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAE 1RC0805F3403RoHS

Manufacturer
SAEAsian Brands
MPN
1RC0805F3403
LCSC Part #
C54532183
Packaging
0805
Customer #
Key Attributes
125mW 340kΩ 150V Thick Film Resistor ±100ppm/℃ ±1% 0805 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconSAE 1RC0805F3403
In-Stock: 4,900
4,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0033$ 0.33
1,000+$ 0.0025$ 2.50
5,000+$ 0.0021$ 10.50
10,000+$ 0.0019$ 19.00
50,000+$ 0.0017$ 85.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0805
Power(Watts)125mW
Resistance340kΩ
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering