LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC0603F2324 product image
  • 1RC0603F2324 thumbnail 1
  • 1RC0603F2324 thumbnail 2
  • 1RC0603F2324 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAE 1RC0603F2324

Manufacturer
SAEAsian Brands
MPN
1RC0603F2324
LCSC Part #
C54531304
Packaging
0603
Customer #
Key Attributes
2.32MΩ 100mW 75V Thick Film Resistor ±100ppm/℃ ±1% 0603 Chip Resistor - Surface Mount
Datasheetpdf iconSAE 1RC0603F2324
In-Stock: 9,500
9,500 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0021$ 0.21
1,000+$ 0.0017$ 1.70
5,000+$ 0.0014$ 7.00
10,000+$ 0.0013$ 13.00
50,000+$ 0.0011$ 55.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0603
Resistance2.32MΩ
Power(Watts)100mW
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering