LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK 5.0SMDJ45A product image
  • 5.0SMDJ45A thumbnail 1
  • 5.0SMDJ45A thumbnail 2
  • 5.0SMDJ45A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK 5.0SMDJ45ARoHS

Manufacturer
GOODWORKAsian Brands
MPN
5.0SMDJ45A
LCSC Part #
C54529446
Packaging
SMC
Customer #
Key Attributes
72.7V 68.78A 5kW@1ms 55.3V Unidirectional 45V SMC TVS Diodes RoHS
Datasheetpdf iconGOODWORK 5.0SMDJ45A
In-Stock: 2,165
2,165 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4012$ 2.01
50+$ 0.3197$ 15.99
150+$ 0.2848$ 42.72
500+$ 0.2412$ 120.60
3,000+$ 0.2218$ 665.40
6,000+$ 0.2102$ 1261.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerGOODWORK
PackagingSMC
Clamping Voltage72.7V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)68.78A
Peak Pulse Power Dissipation (Ppp)5kW@1ms
Number of Channels1
Voltage - Breakdown55.3V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)45V

Features

AI Translation
  • Surface mount application
  • Built-in stress relief
  • Excellent clamping capability
  • Low-profile package
  • Fast response time: 0V to BV min typically less than 1.0ps
  • Typical IR less than 1A at above 10V
  • High-temperature soldering guaranteed: 260℃/10s at terminals