LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-RG1556-1414-D057-02 product image
Images for reference only

HCTL HC-RG1556-1414-D057-02RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-RG1556-1414-D057-02
LCSC Part #
C54525060
Packaging
Through Hole
Customer #
Key Attributes
Tin Plug-in type 6.25mm 100A Brass 6 12mm M5 Through Hole Screw Connectors RoHS
Datasheetpdf iconHCTL HC-RG1556-1414-D057-02
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6669$ 0.67
10+$ 0.5409$ 5.41
30+$ 0.4771$ 14.31
100+$ 0.4149$ 41.49
500+$ 0.3766$ 188.30
1,000+$ 0.3574$ 357.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerHCTL
PackagingThrough Hole
Ontology CoatingTin
appearance and shapePlug-in type
Terminal TypeTop
Pin Spacing(Adjacent)6.25mm
Current Rating100A
Body MaterialBrass
Number of Leg6
Height Above Board12mm
Screw Hole SizeM5

Features

AI Translation
  • Brass H62, nickel underplate, matte tin finish
  • Wire clamping screw hole: M5
  • Rated current: 100A
  • Operating temperature: -40℃ ~ +125℃
  • No defects such as pin deformation or burrs
  • Unspecified dimensions per general tolerance

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.