LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-M1254-3011-S527-07 product image
  • HC-M1254-3011-S527-07 thumbnail 1
  • HC-M1254-3011-S527-07 thumbnail 2
  • HC-M1254-3011-S527-07 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-M1254-3011-S527-07RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-M1254-3011-S527-07
LCSC Part #
C54525058
Packaging
SMD
Customer #
Key Attributes
Tin SMD type 70A Brass 7.9mm M5 SMD Screw Connectors RoHS
Datasheetpdf iconHCTL HC-M1254-3011-S527-07
Custom CablesMOQ 1pc
In-Stock: 479
479 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5545$ 0.55
10+$ 0.4494$ 4.49
30+$ 0.3968$ 11.90
100+$ 0.3442$ 34.42
500+$ 0.3124$ 156.20
1,000+$ 0.2964$ 296.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerHCTL
PackagingSMD
Ontology CoatingTin
appearance and shapeSMD type
Terminal TypeTop
Current Rating70A
Body MaterialBrass
Height Above Board7.9mm
Screw Hole SizeM5

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.