LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONNTEK KTH1642-ST3 product image
  • KTH1642-ST3 thumbnail 1
  • KTH1642-ST3 thumbnail 2
  • KTH1642-ST3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CONNTEK KTH1642-ST3RoHS

Manufacturer
CONNTEKAsian Brands
MPN
KTH1642-ST3
LCSC Part #
C5452414
Packaging
SOT-23-3
Customer #
Key Attributes
High-performance, low-power, omnipolar magnetic field detection Hall switch sensor
Datasheetpdf iconCONNTEK KTH1642-ST3
In-Stock: 1,995
1,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1516$ 0.76
50+$ 0.1191$ 5.96
150+$ 0.1051$ 15.77
500+$ 0.0877$ 43.85
3,000+$ 0.08$ 240.00
6,000+$ 0.0753$ 451.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerCONNTEK
PackagingSOT-23-3
Sample Frequency14.3Hz
BHYS7Gs
Operation Points6Gs~6mT
Supply Current10uA
Release Points5Gs~5.9mT
Operating Temperature-40℃~+85℃
Output Current10mA
Voltage - Supply1.8V~5.5V
FeaturesCurrent limit protection;Short-Circuit Protection;Reverse voltage protection