LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT HEV80LP03BK product image
  • HEV80LP03BK thumbnail 1
  • HEV80LP03BK thumbnail 2
  • HEV80LP03BK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT HEV80LP03BK

Manufacturer
WingTATAsian Brands
MPN
HEV80LP03BK
LCSC Part #
C5448289
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
CONN EDGE SLOT 80POS 1.27mm SMD
Datasheetpdf iconWingTAT HEV80LP03BK
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9604$ 3.96
10+$ 3.3501$ 33.50
27+$ 3.0123$ 81.33
99+$ 2.6696$ 264.29
450+$ 2.513$ 1130.85
900+$ 2.4412$ 2197.08
Standard Packaging9/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingSMD,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+105℃
Number of Pins80P
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.