LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOP POWER ASIC TP8305B-SOT236 product image
  • TP8305B-SOT236 thumbnail 1
  • TP8305B-SOT236 thumbnail 2
  • TP8305B-SOT236 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOP POWER ASIC TP8305B-SOT236RoHS

Manufacturer
TOP POWER ASICAsian Brands
MPN
TP8305B-SOT236
LCSC Part #
C5447154
Packaging
SOT-23-6
Customer #
Key Attributes
WLED/Boost Driver
Datasheetpdf iconTOP POWER ASIC TP8305B-SOT236
In-Stock: 1,135
1,135 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1452$ 0.73
50+$ 0.1155$ 5.78
150+$ 0.1007$ 15.11
500+$ 0.0895$ 44.75
3,000+$ 0.0806$ 241.80
6,000+$ 0.0762$ 457.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTOP POWER ASIC
PackagingSOT-23-6
Output Voltage-
FeaturesOver Voltage Protection;Over-Temperature Protection (OTP)
Frequency - Switching700kHz
Switch Tube (Built-In/External)External
Voltage - Input(AC)-
Operating temperature-35℃~+160℃
Number of Channels-
TopologyBoost
TypeDC-DC
Output Current-
Voltage - Input(DC)800mV~5.5V
Constant Current Accuracy5%

Introduction

AI Translation

TP8305B is an input voltage range (0.8~5.5V), adjustable constant current and the current limit of two modes to drive white LED designed to boost DC / DC converter. Variable frequency mode, by-cycle current limit, output current with the input power supply voltage is reduced even change. The device can use a single or dual battery drive single power white LED, can also use a lithium battery-powered two, three or multiple WLED. Driving method WLED connected in series to provide equal WLED current, resulting in uniform brightness. Low 46mV feedback voltage minimizes power dissipation in the current setting resistor, thereby improving efficiency. 50mV current limit feedback voltage, current limit can be set according to different needs.

Features

AI Translation
  • External NMOS, Output voltage is adjustable, It can drive high voltage, high power load, such as 10V1A.
  • Drive 0.3W - 7W of single white LED
  • Drive multiple pieces WLED lamp
  • Efficiency up to 90%
  • 0.8V low operating voltage
  • Constant current accuracy: ± 5%
  • Limit accuracy: ± 6%; Limiting voltage: 50mV.
  • VDD over voltage shutdown
  • Temperature protection (130 ℃ protection point)

Applications

AI Translation
  • A constant current source, such as LED flashlight, backlight, etc.
  • A constant voltage source, and Bluetooth speaker, mobile power, etc.
  • Input current needs precisely defined situations, such as limiting the program LED Flashlight