LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IF4220NF product image
  • CA-IF4220NF thumbnail 1
  • CA-IF4220NF thumbnail 2
  • CA-IF4220NF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IF4220NFRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IF4220NF
LCSC Part #
C5447085
Packaging
SOIC-14
Customer #
Key Attributes
3.3V to 5V RS422 transceiver with ±15kV ESD protection
Datasheetpdf iconChipanalog CA-IF4220NF
In-Stock: 4,647
4,647 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6176$ 0.62
10+$ 0.4896$ 4.90
30+$ 0.4256$ 12.77
100+$ 0.3776$ 37.76
500+$ 0.3392$ 169.60
1,000+$ 0.32$ 320.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerChipanalog
PackagingSOIC-14
Data Rate20Mbps
ESD Protect±15kV
Number of Nodes256
Operating Temperature-40℃~+125℃
Voltage - Supply3V~5.5V
Quiescent Supply Current700uA
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection
TypeTransceiver
Communication ModeFull-Duplex

Introduction

AI Translation

Low-power RS-422 full-duplex transceiver with 3V to 5.5V supply, operating at up to 20Mbps. The receiver features 1/8 unit load, supporting up to 256 bus nodes, with fail-safe functionality that guarantees a high output when both input pins are open-circuit, short-circuit, or idle. The driver output pins are high-impedance when unpowered, with short-circuit current limiting and thermal shutdown protection to prevent excessive power dissipation from bus contention or bus faults. ESD protection: ±15kV HBM. Operating temperature range in natural convection: -40°C to 125°C.

Features

AI Translation
  • Meets or exceeds TIA/EIA-485A standard requirements
  • Data rate: 20Mbps
  • Supply voltage: 3V to 5.5V
  • Current-limiting driver with thermal shutdown
  • Bus I/O ESD protection: ±15kV HBM
  • 1/8 unit load (supports up to 256 bus nodes)
  • Operating temperature range: –55°C to 125°C
  • Common-mode voltage range: ±15V
  • Fault protection range: ±30V
  • Low operating current: max 960μA in receive mode
  • Standby current: <5μA
  • Glitch-free power-up/power-down for hot-plug applications
  • Small SOIC14 package

Applications

AI Translation
  • Motor Drivers
  • Factory Automation and Control
  • Grid Infrastructure
  • Building Automation
  • HVAC Systems
  • Video Surveillance
  • Process Control
  • Wireless Infrastructure