TI TMS320LF2401AVFA
| Manufacturer | |
| MPN | TMS320LF2401AVFA |
| LCSC Part # | C544525 |
| Packaging | LQFP-32(7x7) |
| Customer # | |
| Key Attributes | 16KB 13 LQFP-32(7x7) Microcontrollers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| FLASH Size | 16KB | |
| Number of I/O | 13 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| FLASH Size | 16KB | |
| Number of I/O | 13 |
Introduction
The TMS320Lx2401A device, a new member of the TMS320C24x generation of digital signal processor (DSP) controllers, is part of the TMS320C2000 platform of fixed-point DSPs. The Lx2401A device offers the enhanced TMS320 DSP architectural design of the C2xx core CPU for low-cost, low-power, and high-performance processing capabilities. Several advanced peripherals, optimized for digital motor and motion control applications, have been integrated to provide a true single-chip DSP controller. While code-compatible with the existing 240x and C24x DSP controller devices, the Lx2401A offers increased processing performance (40 MIPS) and a higher level of peripheral integration.
Features
- High-Performance Static CMOS Technology
- 25-ns Instruction Cycle Time (40 MHz)
- 40-MIPS Performance
- Low-Power 3.3-V Design
- Code-Compatible With 240x and F243/F241/C242
- Instruction Set Compatible With F240
- Up to 8K Words x 16 Bits of Flash EEPROM (2 Sectors) (LF2401A)
- 8K Words x 16 Bits of ROM (LC2401A)
- Programmable “Code-Security” Feature for the On-Chip Flash/ROM
- Up to 1K Words x 16 Bits of Data/Program RAM
- 544 Words of Dual-Access RAM
- Up to 512 Words of Single-Access RAM
- Boot ROM - SCI Bootloader
- Two 16-Bit General-Purpose Timers
- Seven 16-Bit Pulse-Width Modulation (PWM) Channels Which Enable:
- Three-Phase Inverter Control
- Center- or Edge-Alignment of PWM Channels
- Emergency PWM Channel Shutdown With External PDPINTA Pin
- Programmable Deadband (Deadtime) Prevents Shoot-Through Faults
- One Capture Unit for Time-Stamping of External Events
- Input Qualifier for Select Pins
- Synchronized A-to-D Conversion
- Designed for AC Induction, BLDC, Switched Reluctance, and Stepper Motor Control
- Small Foot-Print (7 mm×7 mm) Ideally Suited for Space-Constrained Applications
- Watchdog (WD) Timer Module
- 10-Bit Analog-to-Digital Converter (ADC)
- 5 Multiplexed Input Channels
- 500 ns Minimum Conversion Time
- Selectable Twin 8-State Sequencers Triggered by Event Manager
- Serial Communications Interface (SCI)
- Phase-Locked-Loop (PLL)-Based Clock Generation
- Up to 13 Individually Programmable, Multiplexed General-Purpose Input/Output (GPIO) Pins
- User-Selectable Dual External Interrupts (XINT1 and XINT2)
- Power Management:
- Three Power-Down Modes
- Ability to Power Down Each Peripheral Independently
- Real-Time JTAG-Compliant Scan-Based Emulation, IEEE Standard 1149.1 (JTAG)
- Development Tools Include:
- Texas Instruments (TI) ANSI C Compiler, Assembler/Linker, and Code Composer Studio Debugger
- Evaluation Modules
- Scan-Based Self-Emulation (XDS510)
- Broad Third-Party Digital Motor Control Support
- 32-Pin VF Low-Profile Quad Flatpack (LQFP)
- Extended Temperature Options (A and S)
- A: - 40℃ to 85℃
- S: - 40℃ to 125℃
Applications
- Digital motor and motion control applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7981 | $ 7.80 |
| 10+ | $ 6.601 | $ 66.01 |
| 30+ | $ 5.6064 | $ 168.19 |
| 100+ | $ 4.9957 | $ 499.57 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| FLASH Size | 16KB | |
| Number of I/O | 13 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| FLASH Size | 16KB | |
| Number of I/O | 13 |
Introduction
The TMS320Lx2401A device, a new member of the TMS320C24x generation of digital signal processor (DSP) controllers, is part of the TMS320C2000 platform of fixed-point DSPs. The Lx2401A device offers the enhanced TMS320 DSP architectural design of the C2xx core CPU for low-cost, low-power, and high-performance processing capabilities. Several advanced peripherals, optimized for digital motor and motion control applications, have been integrated to provide a true single-chip DSP controller. While code-compatible with the existing 240x and C24x DSP controller devices, the Lx2401A offers increased processing performance (40 MIPS) and a higher level of peripheral integration.
Features
- High-Performance Static CMOS Technology
- 25-ns Instruction Cycle Time (40 MHz)
- 40-MIPS Performance
- Low-Power 3.3-V Design
- Code-Compatible With 240x and F243/F241/C242
- Instruction Set Compatible With F240
- Up to 8K Words x 16 Bits of Flash EEPROM (2 Sectors) (LF2401A)
- 8K Words x 16 Bits of ROM (LC2401A)
- Programmable “Code-Security” Feature for the On-Chip Flash/ROM
- Up to 1K Words x 16 Bits of Data/Program RAM
- 544 Words of Dual-Access RAM
- Up to 512 Words of Single-Access RAM
- Boot ROM - SCI Bootloader
- Two 16-Bit General-Purpose Timers
- Seven 16-Bit Pulse-Width Modulation (PWM) Channels Which Enable:
- Three-Phase Inverter Control
- Center- or Edge-Alignment of PWM Channels
- Emergency PWM Channel Shutdown With External PDPINTA Pin
- Programmable Deadband (Deadtime) Prevents Shoot-Through Faults
- One Capture Unit for Time-Stamping of External Events
- Input Qualifier for Select Pins
- Synchronized A-to-D Conversion
- Designed for AC Induction, BLDC, Switched Reluctance, and Stepper Motor Control
- Small Foot-Print (7 mm×7 mm) Ideally Suited for Space-Constrained Applications
- Watchdog (WD) Timer Module
- 10-Bit Analog-to-Digital Converter (ADC)
- 5 Multiplexed Input Channels
- 500 ns Minimum Conversion Time
- Selectable Twin 8-State Sequencers Triggered by Event Manager
- Serial Communications Interface (SCI)
- Phase-Locked-Loop (PLL)-Based Clock Generation
- Up to 13 Individually Programmable, Multiplexed General-Purpose Input/Output (GPIO) Pins
- User-Selectable Dual External Interrupts (XINT1 and XINT2)
- Power Management:
- Three Power-Down Modes
- Ability to Power Down Each Peripheral Independently
- Real-Time JTAG-Compliant Scan-Based Emulation, IEEE Standard 1149.1 (JTAG)
- Development Tools Include:
- Texas Instruments (TI) ANSI C Compiler, Assembler/Linker, and Code Composer Studio Debugger
- Evaluation Modules
- Scan-Based Self-Emulation (XDS510)
- Broad Third-Party Digital Motor Control Support
- 32-Pin VF Low-Profile Quad Flatpack (LQFP)
- Extended Temperature Options (A and S)
- A: - 40℃ to 85℃
- S: - 40℃ to 125℃
Applications
- Digital motor and motion control applications
C544525 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TMS320LF2401AVFAR | TI | LQFP-32(7x7) | 0 | $ 21.4703 |

