Infineon IPB011N04NF2S
| Manufacturer | |
| MPN | IPB011N04NF2S |
| LCSC Part # | C5445210 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 201A TO-263-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 201A | |
| Gate Threshold Voltage (Vgs(th)) | 3.4V | |
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 272pF | |
| RDS(on) | 1.15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15nF | |
| Gate Charge(Qg) | 210nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 201A | |
| Gate Threshold Voltage (Vgs(th)) | 3.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 272pF | |
| RDS(on) | 1.15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15nF | |
| Gate Charge(Qg) | 210nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optimized for wide range of applications
- N-channel, normal level
- 100% avalanche tested
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Applications
AI Translation
- Mobile computing applications
- Load switch
- Notebook adapter switch
- DC/DC converter
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5739 | $ 2.57 |
| 10+ | $ 2.515 | $ 25.15 |
| 30+ | $ 2.4773 | $ 74.32 |
| 100+ | $ 2.4381 | $ 243.81 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 201A | |
| Gate Threshold Voltage (Vgs(th)) | 3.4V | |
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 272pF | |
| RDS(on) | 1.15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15nF | |
| Gate Charge(Qg) | 210nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 201A | |
| Gate Threshold Voltage (Vgs(th)) | 3.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 272pF | |
| RDS(on) | 1.15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15nF | |
| Gate Charge(Qg) | 210nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optimized for wide range of applications
- N-channel, normal level
- 100% avalanche tested
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Applications
AI Translation
- Mobile computing applications
- Load switch
- Notebook adapter switch
- DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



