LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOLTEK HT16C23A-64LQFP-7*7 product image
  • HT16C23A-64LQFP-7*7 thumbnail 1
  • HT16C23A-64LQFP-7*7 thumbnail 2
  • HT16C23A-64LQFP-7*7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOLTEK HT16C23A-64LQFP-7*7RoHS

Manufacturer
HOLTEKAsian Brands
MPN
HT16C23A-64LQFP-7*7
LCSC Part #
C5444720
Packaging
LQFP-64(7x7)
Customer #
Key Attributes
RAM-mapped 56×4/52×8 LCD driver controller
Datasheetpdf iconHOLTEK HT16C23A-64LQFP-7*7
In-Stock: 8,959
8,959 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.89$ 0.89
10+$ 0.7289$ 7.29
30+$ 0.6475$ 19.43
250+$ 0.5678$ 141.95
500+$ 0.519$ 259.50
1,000+$ 0.4946$ 494.60
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerHOLTEK
PackagingLQFP-64(7x7)
Voltage - Supply2.4V~5.5V
Frequency32kHz
Operating Temperature-40℃~+85℃
Pd - Power Dissipation-
Display Configurations(bit)56x4 bit;52x8 bit
Display Configurations(Segment)56 segments;52 segments
Quiescent Current-
InterfaceI²C
FeaturesIntegrated boost circuit;Built-in oscillator
Current - Supply25uA

Introduction

AI Translation

HT16C23A/HT16C23AG is a memory-mapped, multi-function LCD controller/driver chip. The display capacity of this series is 224 segments (56 SEG × 4 COM) or 416 segments (52 SEG × 8 COM). The software-configurable features of this series make it suitable for a wide range of LCD applications, including LCD modules and display subsystems. This series communicates with most microprocessors or microcontrollers via a two-wire bidirectional I2C interface.

Features

AI Translation
  • Operating voltage: 2.4V~5.5V
  • Internal 32kHz RC oscillator
  • Bias: 1/3 or 1/4; Duty: 1/4 or 1/8
  • Internal LCD bias generator with voltage follower
  • I2C bus interface
  • Two selectable LCD frame frequencies: 80Hz or 160Hz
  • Up to 52×8 bits RAM for display data storage
  • Display modes: 56×4 mode: 56 SEG×4 COM; 52×8 mode: 52 SEG×8 COM
  • Multiple blinking modes
  • Auto-increment read/write address
  • Built-in 16-level VLCD voltage adjustment circuit
  • Low power consumption
  • VLCD pin for LCD operating voltage adjustment
  • Silicon-gate CMOS process
  • Package types: 48/64-pin LQFP and COG

Applications

AI Translation
  • Electricity meters
  • Water meters
  • Gas meters
  • Heat energy meters
  • Home appliances
  • Game consoles
  • Telephones
  • Consumer electronics