BXCONN TYPE-C-24P-GON-LT
| Manufacturer | BXCONNAsian Brands |
| MPN | TYPE-C-24P-GON-LT |
| LCSC Part # | C54444662 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Mounting Type | Through Hole | |
| Connector Type | Type-C | |
| Center Height | - | |
| Detection color | - | |
| Voltage Rating | 5V | |
| Supplementary Features | - | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Mounting Type | Through Hole | |
| Connector Type | Type-C | |
| Center Height | - |
| Type | Description | |
|---|---|---|
| Detection color | - | |
| Voltage Rating | 5V | |
| Supplementary Features | - | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Housing and pickup cover material: LCP, UL94 V-0 rated, black
- Contact specifications: see Table 1
- Latch material: stainless steel (SUS301)
- Spring material: stainless steel (SUS304)
- Front shell material: stainless steel (SUS304)
- Contacts: overall nickel plating min. 50 µin, functional area gold plating 3 µin, solder area gold plating
- Front shell: overall nickel plating min. 30 µin
- Latch: overall nickel plating min. 50 µin, solder area tin plating min. 80 µin
- Spring: cleaning treatment only
- Insertion force: 0.5~2.0 kgf
- Withdrawal force: 0.8~2.0 kgf
- Durability: 10,000 cycles
- Rated current: see Table 1; rated voltage: 5.0V
- Low-level contact resistance: VBUS and GND pins and other pins max. 40 mΩ/pin, shield max. 50 mΩ; max. change for all pins: 10 mΩ
- Insulation resistance: min. 100 MΩ
- Dielectric withstanding voltage: AC 100V, 1 minute
- Operating temperature: -40°C~+85°C
- PCB peak temperature: 260°C for 10 seconds
- Thickness: 0.8±0.10 mm, default tolerance: ±0.05
In-Stock: 399
399 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9095 | $ 0.91 |
| 10+ | $ 0.7382 | $ 7.38 |
| 30+ | $ 0.6517 | $ 19.55 |
| 100+ | $ 0.5652 | $ 56.52 |
| 400+ | $ 0.514 | $ 205.60 |
| 800+ | $ 0.4884 | $ 390.72 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Mounting Type | Through Hole | |
| Connector Type | Type-C | |
| Center Height | - | |
| Detection color | - | |
| Voltage Rating | 5V | |
| Supplementary Features | - | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Mounting Type | Through Hole | |
| Connector Type | Type-C | |
| Center Height | - |
| Type | Description | |
|---|---|---|
| Detection color | - | |
| Voltage Rating | 5V | |
| Supplementary Features | - | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Housing and pickup cover material: LCP, UL94 V-0 rated, black
- Contact specifications: see Table 1
- Latch material: stainless steel (SUS301)
- Spring material: stainless steel (SUS304)
- Front shell material: stainless steel (SUS304)
- Contacts: overall nickel plating min. 50 µin, functional area gold plating 3 µin, solder area gold plating
- Front shell: overall nickel plating min. 30 µin
- Latch: overall nickel plating min. 50 µin, solder area tin plating min. 80 µin
- Spring: cleaning treatment only
- Insertion force: 0.5~2.0 kgf
- Withdrawal force: 0.8~2.0 kgf
- Durability: 10,000 cycles
- Rated current: see Table 1; rated voltage: 5.0V
- Low-level contact resistance: VBUS and GND pins and other pins max. 40 mΩ/pin, shield max. 50 mΩ; max. change for all pins: 10 mΩ
- Insulation resistance: min. 100 MΩ
- Dielectric withstanding voltage: AC 100V, 1 minute
- Operating temperature: -40°C~+85°C
- PCB peak temperature: 260°C for 10 seconds
- Thickness: 0.8±0.10 mm, default tolerance: ±0.05
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



