BXCONN PCIE-H8.0-P5236
| Manufacturer | BXCONNAsian Brands |
| MPN | PCIE-H8.0-P5236 |
| LCSC Part # | C54444656 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 52P -40℃~+85℃ SMD Pluggable Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Connector Type | Surface Mount, Right Angle;mPCI-E | |
| Number of Pins | 52P | |
| Supplementary Features | With column | |
| Number of Signal Pins | 36P | |
| Height Above Board | 8mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Connector Type | Surface Mount, Right Angle;mPCI-E | |
| Number of Pins | 52P |
| Type | Description | |
|---|---|---|
| Supplementary Features | With column | |
| Number of Signal Pins | 36P | |
| Height Above Board | 8mm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4708 | $ 1.47 |
| 10+ | $ 1.2229 | $ 12.23 |
| 30+ | $ 1.0885 | $ 32.66 |
| 100+ | $ 0.9346 | $ 93.46 |
| 400+ | $ 0.8666 | $ 346.64 |
| 800+ | $ 0.8358 | $ 668.64 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Connector Type | Surface Mount, Right Angle;mPCI-E | |
| Number of Pins | 52P | |
| Supplementary Features | With column | |
| Number of Signal Pins | 36P | |
| Height Above Board | 8mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Connector Type | Surface Mount, Right Angle;mPCI-E | |
| Number of Pins | 52P |
| Type | Description | |
|---|---|---|
| Supplementary Features | With column | |
| Number of Signal Pins | 36P | |
| Height Above Board | 8mm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



