LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN PCIE-H5.6-P5236 product image
  • PCIE-H5.6-P5236 thumbnail 1
  • PCIE-H5.6-P5236 thumbnail 2
  • PCIE-H5.6-P5236 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN PCIE-H5.6-P5236RoHS

Manufacturer
BXCONNAsian Brands
MPN
PCIE-H5.6-P5236
LCSC Part #
C54444654
Packaging
SMD
Customer #
Key Attributes
52P -55℃~+80℃ SMD Pluggable Connector Assemblies RoHS
Datasheetpdf iconBXCONN PCIE-H5.6-P5236
Custom CablesMOQ 1pc
In-Stock: 91
91 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8148$ 0.81
10+$ 0.6609$ 6.61
30+$ 0.5831$ 17.49
100+$ 0.507$ 50.70
500+$ 0.4601$ 230.05
1,000+$ 0.4374$ 437.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies
ManufacturerBXCONN
PackagingSMD
Voltage Rating50V
Connector TypeSurface Mount, Right Angle;mPCI-E
Number of Pins52P
Supplementary FeaturesWith column
Height Above Board5.6mm
Number of Signal Pins36P
Operating Temperature-55℃~+80℃

Features

AI Translation
  • Material: Housing — high-temperature thermoplastic, UL94V-0 rated, black; contacts — copper alloy; pins — copper alloy
  • Surface finish: Contact mating area — min. 1 µin gold plating over min. 50 µin nickel underplate; solder area — min. 50 µin gold plating over nickel underplate; pins — min. 120 µin matte tin plating over min. 50 µin nickel underplate
  • Current rating: 0.5A, 50V AC/DC
  • Contact resistance: 55 mΩ max.
  • Insulation resistance: 500 MΩ min.
  • Operating temperature: -55°C ~ 80°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.