LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN PCIE-H5.2-P5236 product image
  • PCIE-H5.2-P5236 thumbnail 1
  • PCIE-H5.2-P5236 thumbnail 2
  • PCIE-H5.2-P5236 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN PCIE-H5.2-P5236RoHS

Manufacturer
BXCONNAsian Brands
MPN
PCIE-H5.2-P5236
LCSC Part #
C54444653
Packaging
SMD
Customer #
Key Attributes
52P -55℃~+80℃ SMD Pluggable Connector Assemblies RoHS
Datasheetpdf iconBXCONN PCIE-H5.2-P5236
Custom CablesMOQ 1pc
In-Stock: 54
54 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7791$ 0.78
10+$ 0.6317$ 6.32
30+$ 0.5572$ 16.72
100+$ 0.4843$ 48.43
550+$ 0.4406$ 242.33
1,100+$ 0.4179$ 459.69
Standard Packaging550/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies
ManufacturerBXCONN
PackagingSMD
Voltage Rating50V
Connector TypeSurface Mount, Right Angle;mPCI-E
Number of Pins52P
Supplementary FeaturesWith column
Height Above Board5.2mm
Number of Signal Pins36P
Operating Temperature-55℃~+80℃

Features

AI Translation
  • Material: Housing – black thermoplastic, UL94V-0 rated; contacts – copper alloy; pins – copper alloy
  • Surface Finish: Contacts – min. 1 µin gold plating at CON, min. 50 µin gold plating at SOLD with nickel underplate; pins – min. 120 µin matte tin plating over min. 50 µin nickel underplate
  • Current Rating: 0.5A, 50V AC/DC
  • Contact Resistance: 55 mΩ max.
  • Insulation Resistance: 500 MΩ min.
  • Operating Temperature: -55°C ~ 80°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.