TI CSD85301Q2
| Manufacturer | |
| MPN | CSD85301Q2 |
| LCSC Part # | C544396 |
| Packaging | WSON-6(2x2) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 5A WSON-6(2x2) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | WSON-6(2x2) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Pd - Power Dissipation | 2.3W | |
| RDS(on) | 27mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 469pF | |
| Gate Charge(Qg) | 5.4nC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | WSON-6(2x2) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Pd - Power Dissipation | 2.3W |
| Type | Description | |
|---|---|---|
| RDS(on) | 27mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 469pF | |
| Gate Charge(Qg) | 5.4nC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
In-Stock: 6,815
6,815 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4139 | $ 2.07 |
| 50+ | $ 0.3429 | $ 17.15 |
| 150+ | $ 0.3125 | $ 46.88 |
| 500+ | $ 0.2745 | $ 137.25 |
| 3,000+ | $ 0.2576 | $ 772.80 |
| 6,000+ | $ 0.2474 | $ 1484.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | WSON-6(2x2) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Pd - Power Dissipation | 2.3W | |
| RDS(on) | 27mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 469pF | |
| Gate Charge(Qg) | 5.4nC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | WSON-6(2x2) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Pd - Power Dissipation | 2.3W |
| Type | Description | |
|---|---|---|
| RDS(on) | 27mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 469pF | |
| Gate Charge(Qg) | 5.4nC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
C544396 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



