kinghelm KH-IPEX-SMA-RG137-200MM
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-IPEX-SMA-RG137-200MM |
| LCSC Part # | C5441684 |
| Packaging | - |
| Customer # | |
| Key Attributes | IPEX to SMA RF Cable, 200mm Long, RG137 Cable |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Operating Temperature | - | |
| Line Length | 20cm | |
| Voltage Rating | 300V | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | Gen 1 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Line Length | 20cm | |
| Voltage Rating | 300V | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
In-Stock: 86
86 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0264 | $ 1.03 |
| 10+ | $ 0.8266 | $ 8.27 |
| 30+ | $ 0.7276 | $ 21.83 |
| 100+ | $ 0.6269 | $ 62.69 |
| 500+ | $ 0.5684 | $ 284.20 |
| 1,000+ | $ 0.5376 | $ 537.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Operating Temperature | - | |
| Line Length | 20cm | |
| Voltage Rating | 300V | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | Gen 1 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Line Length | 20cm | |
| Voltage Rating | 300V | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


