Qorvo DW3220TR13
| Manufacturer | |
| MPN | DW3220TR13 |
| LCSC Part # | C5441013 |
| Packaging | QFN-405x5mm |
| Customer # | |
| Key Attributes | QFN-405x5mm RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qorvo | |
| Packaging | QFN-405x5mm | |
| Features | Local wake-up;Low-power mode |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qorvo |
| Type | Description | |
|---|---|---|
| Packaging | QFN-405x5mm | |
| Features | Local wake-up;Low-power mode |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The DW3000 chip series is a fully integrated single-chip ultra-wideband low-power, low-cost transceiver compliant with IEEE 802.15.4-2015 and IEEE 802.15.4z standards. It is suitable for two-way ranging, time difference of arrival, and phase difference of arrival positioning systems, achieving asset location accuracy of up to 10 cm.
Features
AI Translation
- Compliant with IEEE802.15.4-2015 UWB standard
- Compliant with IEEE802.15.4z standard
- Supports channels 5 and 9
- Supports two-way ranging, TDOA, and PDOA positioning schemes
- Minimal external component count
- Supports enhanced time-of-flight security mode
- Integrated hardware AES-256 encryption
- Compliant with global UWB radio regulations
- Low power consumption
- Supports 850 kbps and 6.8 Mbps data rates
- Maximum packet length of 1023 bytes
- Integrated MAC layer support functions
- Up to 38 MHz SPI interface
- Available in QFN40 and WLCSP52 package options
Applications
AI Translation
- Real-time location systems
- Presence detection
- Location-aware wireless sensor networks
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.144 | $ 22.14 |
| 10+ | $ 21.1464 | $ 211.46 |
| 30+ | $ 19.4194 | $ 582.58 |
| 100+ | $ 17.9141 | $ 1791.41 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qorvo | |
| Packaging | QFN-405x5mm | |
| Features | Local wake-up;Low-power mode |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qorvo |
| Type | Description | |
|---|---|---|
| Packaging | QFN-405x5mm | |
| Features | Local wake-up;Low-power mode |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The DW3000 chip series is a fully integrated single-chip ultra-wideband low-power, low-cost transceiver compliant with IEEE 802.15.4-2015 and IEEE 802.15.4z standards. It is suitable for two-way ranging, time difference of arrival, and phase difference of arrival positioning systems, achieving asset location accuracy of up to 10 cm.
Features
AI Translation
- Compliant with IEEE802.15.4-2015 UWB standard
- Compliant with IEEE802.15.4z standard
- Supports channels 5 and 9
- Supports two-way ranging, TDOA, and PDOA positioning schemes
- Minimal external component count
- Supports enhanced time-of-flight security mode
- Integrated hardware AES-256 encryption
- Compliant with global UWB radio regulations
- Low power consumption
- Supports 850 kbps and 6.8 Mbps data rates
- Maximum packet length of 1023 bytes
- Integrated MAC layer support functions
- Up to 38 MHz SPI interface
- Available in QFN40 and WLCSP52 package options
Applications
AI Translation
- Real-time location systems
- Presence detection
- Location-aware wireless sensor networks
C5441013 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

